Image for H6AXG-10105-Y7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6AXG-10105-Y7

DigiKey Part Number
H6AXG-10105-Y7-ND
Manufacturer
Manufacturer Product Number
H6AXG-10105-Y7
Description
JMPR-DF22-1416PCFA/A2104Y/X 5"
Customer Reference
Detailed Description
Yellow 16 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm)
Product Attributes
Filter Similar Products
Category
Wire Gauge
16 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Yellow
Packaging
Bulk
Contact Finish Thickness
8.0µin (0.20µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
5.00" (127.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1029,48100 Kč294,81 Kč
3028,22133 Kč846,64 Kč
5027,59140 Kč1 379,57 Kč
10026,33780 Kč2 633,78 Kč
25023,82936 Kč5 957,34 Kč
50021,94794 Kč10 973,97 Kč
1 00018,81274 Kč18 812,74 Kč
2 50017,55844 Kč43 896,10 Kč
5 00016,68056 Kč83 402,80 Kč
Manufacturers Standard Package
Unit Price without VAT:29,48100 Kč
Unit Price with VAT:35,67201 Kč
Assembly Component