
H6AXG-10105-A7 | |
|---|---|
DigiKey Part Number | H6AXG-10105-A7-ND |
Manufacturer | |
Manufacturer Product Number | H6AXG-10105-A7 |
Description | JMPR-DF22-1416PCFA/A2104A/X 5" |
Customer Reference | |
Detailed Description | Orange 16 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,48100 Kč | 294,81 Kč |
| 30 | 28,22133 Kč | 846,64 Kč |
| 50 | 27,59140 Kč | 1 379,57 Kč |
| 100 | 26,33780 Kč | 2 633,78 Kč |
| 250 | 23,82936 Kč | 5 957,34 Kč |
| 500 | 21,94794 Kč | 10 973,97 Kč |
| 1 000 | 18,81274 Kč | 18 812,74 Kč |
| 2 500 | 17,55844 Kč | 43 896,10 Kč |
| 5 000 | 16,68056 Kč | 83 402,80 Kč |
| Unit Price without VAT: | 29,48100 Kč |
|---|---|
| Unit Price with VAT: | 35,67201 Kč |

