
H6AXG-10104-Y7 | |
|---|---|
DigiKey Part Number | H6AXG-10104-Y7-ND |
Manufacturer | |
Manufacturer Product Number | H6AXG-10104-Y7 |
Description | JMPR-DF22-1416PCFA/A2104Y/X 4" |
Customer Reference | |
Detailed Description | Yellow 16 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm) |
Category | Wire Gauge 16 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,07400 Kč | 280,74 Kč |
| 30 | 26,87733 Kč | 806,32 Kč |
| 50 | 26,28100 Kč | 1 314,05 Kč |
| 100 | 25,08840 Kč | 2 508,84 Kč |
| 250 | 22,69800 Kč | 5 674,50 Kč |
| 500 | 20,90644 Kč | 10 453,22 Kč |
| 1 000 | 17,91969 Kč | 17 919,69 Kč |
| 2 500 | 16,72508 Kč | 41 812,70 Kč |
| 5 000 | 15,88877 Kč | 79 443,85 Kč |
| Unit Price without VAT: | 28,07400 Kč |
|---|---|
| Unit Price with VAT: | 33,96954 Kč |

