
H6AXG-10103-Y7 | |
|---|---|
DigiKey Part Number | H6AXG-10103-Y7-ND |
Manufacturer | |
Manufacturer Product Number | H6AXG-10103-Y7 |
Description | JMPR-DF22-1416PCFA/A2104Y/X 3" |
Customer Reference | |
Detailed Description | Yellow 16 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,66700 Kč | 266,67 Kč |
| 30 | 25,54067 Kč | 766,22 Kč |
| 50 | 24,97080 Kč | 1 248,54 Kč |
| 100 | 23,83690 Kč | 2 383,69 Kč |
| 250 | 21,56748 Kč | 5 391,87 Kč |
| 500 | 19,86452 Kč | 9 932,26 Kč |
| 1 000 | 17,02665 Kč | 17 026,65 Kč |
| 2 500 | 15,89162 Kč | 39 729,05 Kč |
| 5 000 | 15,09702 Kč | 75 485,10 Kč |
| Unit Price without VAT: | 26,66700 Kč |
|---|---|
| Unit Price with VAT: | 32,26707 Kč |

