
H6AXG-10102-G7 | |
|---|---|
DigiKey Part Number | H6AXG-10102-G7-ND |
Manufacturer | |
Manufacturer Product Number | H6AXG-10102-G7 |
Description | JMPR-DF22-1416PCFA/A2104G/X 2" |
Customer Reference | |
Detailed Description | Green 16 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,28200 Kč | 252,82 Kč |
| 30 | 24,19667 Kč | 725,90 Kč |
| 50 | 23,66060 Kč | 1 183,03 Kč |
| 100 | 22,58540 Kč | 2 258,54 Kč |
| 250 | 20,43524 Kč | 5 108,81 Kč |
| 500 | 18,82176 Kč | 9 410,88 Kč |
| 1 000 | 16,13318 Kč | 16 133,18 Kč |
| 2 500 | 15,05758 Kč | 37 643,95 Kč |
| 5 000 | 14,30472 Kč | 71 523,60 Kč |
| Unit Price without VAT: | 25,28200 Kč |
|---|---|
| Unit Price with VAT: | 30,59122 Kč |

