
H6ABG-10112-G7 | |
|---|---|
DigiKey Part Number | H6ABG-10112-G7-ND |
Manufacturer | |
Manufacturer Product Number | H6ABG-10112-G7 |
Description | DF22-1416P/A2104R/H124493TR 12" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Socket Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 48,16200 Kč | 481,62 Kč |
| 30 | 46,10667 Kč | 1 383,20 Kč |
| 50 | 45,08480 Kč | 2 254,24 Kč |
| 100 | 43,03460 Kč | 4 303,46 Kč |
| 250 | 38,93660 Kč | 9 734,15 Kč |
| 500 | 35,86288 Kč | 17 931,44 Kč |
| 1 000 | 30,73953 Kč | 30 739,53 Kč |
| 2 500 | 28,69022 Kč | 71 725,55 Kč |
| 5 000 | 27,25567 Kč | 136 278,35 Kč |
| Unit Price without VAT: | 48,16200 Kč |
|---|---|
| Unit Price with VAT: | 58,27602 Kč |

