
H6ABG-10110-R7 | |
|---|---|
DigiKey Part Number | H6ABG-10110-R7-ND |
Manufacturer | |
Manufacturer Product Number | H6ABG-10110-R7 |
Description | DF22-1416P/A2104R/H124493TR 10" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Socket Gold 10.0" (254.0mm) |
Category | Wire Gauge 16 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Socket | Number of Conductors 1 |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,25100 Kč | 452,51 Kč |
| 30 | 43,31900 Kč | 1 299,57 Kč |
| 50 | 42,35300 Kč | 2 117,65 Kč |
| 100 | 40,42740 Kč | 4 042,74 Kč |
| 250 | 36,57768 Kč | 9 144,42 Kč |
| 500 | 33,69004 Kč | 16 845,02 Kč |
| 1 000 | 28,87708 Kč | 28 877,08 Kč |
| 2 500 | 26,95186 Kč | 67 379,65 Kč |
| 5 000 | 25,60429 Kč | 128 021,45 Kč |
| Unit Price without VAT: | 45,25100 Kč |
|---|---|
| Unit Price with VAT: | 54,75371 Kč |

