Image for H6ABG-10108-N7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6ABG-10108-N7

DigiKey Part Number
H6ABG-10108-N7-ND
Manufacturer
Manufacturer Product Number
H6ABG-10108-N7
Description
DF22-1416P/A2104R/H124493TR 8"
Customer Reference
Detailed Description
Red 16 AWG Jumper Lead Pin to Socket Gold 8.00" (203.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Socket
Length
8.00" (203.20mm)
Wire Gauge
16 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
8.0µin (0.20µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1042,43700 Kč424,37 Kč
3040,63800 Kč1 219,14 Kč
5039,73240 Kč1 986,62 Kč
10037,92660 Kč3 792,66 Kč
25034,31576 Kč8 578,94 Kč
50031,60618 Kč15 803,09 Kč
1 00027,09099 Kč27 090,99 Kč
2 50025,28504 Kč63 212,60 Kč
5 00024,02075 Kč120 103,75 Kč
Manufacturers Standard Package
Unit Price without VAT:42,43700 Kč
Unit Price with VAT:51,34877 Kč