
H6ABG-10108-G7 | |
|---|---|
DigiKey Part Number | H6ABG-10108-G7-ND |
Manufacturer | |
Manufacturer Product Number | H6ABG-10108-G7 |
Description | DF22-1416P/A2104R/H124493TR 8" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Socket Gold 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 42,43700 Kč | 424,37 Kč |
| 30 | 40,63800 Kč | 1 219,14 Kč |
| 50 | 39,73240 Kč | 1 986,62 Kč |
| 100 | 37,92660 Kč | 3 792,66 Kč |
| 250 | 34,31576 Kč | 8 578,94 Kč |
| 500 | 31,60618 Kč | 15 803,09 Kč |
| 1 000 | 27,09099 Kč | 27 090,99 Kč |
| 2 500 | 25,28504 Kč | 63 212,60 Kč |
| 5 000 | 24,02075 Kč | 120 103,75 Kč |
| Unit Price without VAT: | 42,43700 Kč |
|---|---|
| Unit Price with VAT: | 51,34877 Kč |

