Image for H6ABG-10104-N7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6ABG-10104-N7

DigiKey Part Number
H6ABG-10104-N7-ND
Manufacturer
Manufacturer Product Number
H6ABG-10104-N7
Description
DF22-1416P/A2104R/H124493TR 4"
Customer Reference
Detailed Description
Red 16 AWG Jumper Lead Pin to Socket Gold 4.00" (101.60mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Socket
Length
4.00" (101.60mm)
Wire Gauge
16 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
8.0µin (0.20µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1036,85100 Kč368,51 Kč
3035,27667 Kč1 058,30 Kč
5034,49560 Kč1 724,78 Kč
10032,92700 Kč3 292,70 Kč
25029,79028 Kč7 447,57 Kč
50027,43850 Kč13 719,25 Kč
1 00023,51860 Kč23 518,60 Kč
2 50021,95072 Kč54 876,80 Kč
5 00020,85316 Kč104 265,80 Kč
Manufacturers Standard Package
Unit Price without VAT:36,85100 Kč
Unit Price with VAT:44,58971 Kč