
H6AAG-10112-S7 | |
|---|---|
DigiKey Part Number | H6AAG-10112-S7-ND |
Manufacturer | |
Manufacturer Product Number | H6AAG-10112-S7 |
Description | DF22-1416P/A2104S/DF22-1416P 12" |
Customer Reference | |
Detailed Description | Slate 16 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 59,78200 Kč | 597,82 Kč |
| 30 | 56,63167 Kč | 1 698,95 Kč |
| 50 | 55,31520 Kč | 2 765,76 Kč |
| 100 | 52,67970 Kč | 5 267,97 Kč |
| 250 | 46,09444 Kč | 11 523,61 Kč |
| 500 | 44,77756 Kč | 22 388,78 Kč |
| 1 000 | 38,19249 Kč | 38 192,49 Kč |
| 2 500 | 35,55850 Kč | 88 896,25 Kč |
| 5 000 | 34,24153 Kč | 171 207,65 Kč |
| Unit Price without VAT: | 59,78200 Kč |
|---|---|
| Unit Price with VAT: | 72,33622 Kč |

