
H6AAG-10112-R7 | |
|---|---|
DigiKey Part Number | H6AAG-10112-R7-ND |
Manufacturer | |
Manufacturer Product Number | H6AAG-10112-R7 |
Description | DF22-1416P/A2104R/DF22-1416P 12" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 59,15700 Kč | 591,57 Kč |
| 30 | 56,03967 Kč | 1 681,19 Kč |
| 50 | 54,73700 Kč | 2 736,85 Kč |
| 100 | 52,12920 Kč | 5 212,92 Kč |
| 250 | 45,61272 Kč | 11 403,18 Kč |
| 500 | 44,30958 Kč | 22 154,79 Kč |
| 1 000 | 37,79333 Kč | 37 793,33 Kč |
| 2 500 | 35,18687 Kč | 87 967,18 Kč |
| 5 000 | 33,88366 Kč | 169 418,30 Kč |
| Unit Price without VAT: | 59,15700 Kč |
|---|---|
| Unit Price with VAT: | 71,57997 Kč |

