
H6AAG-10112-G7 | |
|---|---|
DigiKey Part Number | H6AAG-10112-G7-ND |
Manufacturer | |
Manufacturer Product Number | H6AAG-10112-G7 |
Description | DF22-1416P/A2104G/DF22-1416P 12" |
Customer Reference | |
Detailed Description | Green 16 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm) |
Category | Wire Gauge 16 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 59,63400 Kč | 596,34 Kč |
| 30 | 56,49167 Kč | 1 694,75 Kč |
| 50 | 55,17860 Kč | 2 758,93 Kč |
| 100 | 52,54960 Kč | 5 254,96 Kč |
| 250 | 45,98060 Kč | 11 495,15 Kč |
| 500 | 44,66694 Kč | 22 333,47 Kč |
| 1 000 | 38,09814 Kč | 38 098,14 Kč |
| 2 500 | 35,47066 Kč | 88 676,65 Kč |
| 5 000 | 34,15694 Kč | 170 784,70 Kč |
| Unit Price without VAT: | 59,63400 Kč |
|---|---|
| Unit Price with VAT: | 72,15714 Kč |

