
H6AAG-10110-Y7 | |
|---|---|
DigiKey Part Number | H6AAG-10110-Y7-ND |
Manufacturer | |
Manufacturer Product Number | H6AAG-10110-Y7 |
Description | DF22-1416P/A2104Y/DF22-1416P 10" |
Customer Reference | |
Detailed Description | Yellow 16 AWG Jumper Lead Pin to Pin Gold 10.0" (254.0mm) |
Category | Wire Gauge 16 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 56,94700 Kč | 569,47 Kč |
| 30 | 53,93000 Kč | 1 617,90 Kč |
| 50 | 52,67560 Kč | 2 633,78 Kč |
| 100 | 50,16630 Kč | 5 016,63 Kč |
| 250 | 43,89588 Kč | 10 973,97 Kč |
| 500 | 42,64190 Kč | 21 320,95 Kč |
| 1 000 | 36,37106 Kč | 36 371,06 Kč |
| 2 500 | 33,86272 Kč | 84 656,80 Kč |
| 5 000 | 32,60859 Kč | 163 042,95 Kč |
| Unit Price without VAT: | 56,94700 Kč |
|---|---|
| Unit Price with VAT: | 68,90587 Kč |

