
H6AAG-10110-R7 | |
|---|---|
DigiKey Part Number | H6AAG-10110-R7-ND |
Manufacturer | |
Manufacturer Product Number | H6AAG-10110-R7 |
Description | DF22-1416P/A2104R/DF22-1416P 10" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Pin Gold 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 56,49100 Kč | 564,91 Kč |
| 30 | 53,49833 Kč | 1 604,95 Kč |
| 50 | 52,25420 Kč | 2 612,71 Kč |
| 100 | 49,76500 Kč | 4 976,50 Kč |
| 250 | 43,54468 Kč | 10 886,17 Kč |
| 500 | 42,30074 Kč | 21 150,37 Kč |
| 1 000 | 36,08006 Kč | 36 080,06 Kč |
| 2 500 | 33,59179 Kč | 83 979,48 Kč |
| 5 000 | 32,34770 Kč | 161 738,50 Kč |
| Unit Price without VAT: | 56,49100 Kč |
|---|---|
| Unit Price with VAT: | 68,35411 Kč |

