Image for H6AAG-10110-L7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6AAG-10110-L7

DigiKey Part Number
H6AAG-10110-L7-ND
Manufacturer
Manufacturer Product Number
H6AAG-10110-L7
Description
DF22-1416P/A2104L/DF22-1416P 10"
Customer Reference
Detailed Description
Blue 16 AWG Jumper Lead Pin to Pin Gold 10.0" (254.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
10.0" (254.0mm)
Wire Gauge
16 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
8.0µin (0.20µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1056,94700 Kč569,47 Kč
3053,93000 Kč1 617,90 Kč
5052,67560 Kč2 633,78 Kč
10050,16630 Kč5 016,63 Kč
25043,89588 Kč10 973,97 Kč
50042,64190 Kč21 320,95 Kč
1 00036,37106 Kč36 371,06 Kč
2 50033,86272 Kč84 656,80 Kč
5 00032,60859 Kč163 042,95 Kč
Manufacturers Standard Package
Unit Price without VAT:56,94700 Kč
Unit Price with VAT:68,90587 Kč