
H6AAG-10108-Y7 | |
|---|---|
DigiKey Part Number | H6AAG-10108-Y7-ND |
Manufacturer | |
Manufacturer Product Number | H6AAG-10108-Y7 |
Description | DF22-1416P/A2104Y/DF22-1416P 8" |
Customer Reference | |
Detailed Description | Yellow 16 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 53,80400 Kč | 538,04 Kč |
| 30 | 50,95700 Kč | 1 528,71 Kč |
| 50 | 49,77540 Kč | 2 488,77 Kč |
| 100 | 47,40280 Kč | 4 740,28 Kč |
| 250 | 41,47836 Kč | 10 369,59 Kč |
| 500 | 40,29314 Kč | 20 146,57 Kč |
| 1 000 | 34,36763 Kč | 34 367,63 Kč |
| 2 500 | 31,99738 Kč | 79 993,45 Kč |
| 5 000 | 30,81228 Kč | 154 061,40 Kč |
| Unit Price without VAT: | 53,80400 Kč |
|---|---|
| Unit Price with VAT: | 65,10284 Kč |

