Image for H6AAG-10108-W7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6AAG-10108-W7

DigiKey Part Number
H6AAG-10108-W7-ND
Manufacturer
Manufacturer Product Number
H6AAG-10108-W7
Description
DF22-1416P/A2104W/DF22-1416P 8"
Customer Reference
Detailed Description
White 16 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
8.00" (203.20mm)
Wire Gauge
16 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
8.0µin (0.20µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1054,23800 Kč542,38 Kč
3051,36800 Kč1 541,04 Kč
5050,17680 Kč2 508,84 Kč
10047,78510 Kč4 778,51 Kč
25041,81288 Kč10 453,22 Kč
50040,61812 Kč20 309,06 Kč
1 00034,64481 Kč34 644,81 Kč
2 50032,25545 Kč80 638,63 Kč
5 00031,06079 Kč155 303,95 Kč
Manufacturers Standard Package
Unit Price without VAT:54,23800 Kč
Unit Price with VAT:65,62798 Kč