
H6AAG-10108-L7 | |
|---|---|
DigiKey Part Number | H6AAG-10108-L7-ND |
Manufacturer | |
Manufacturer Product Number | H6AAG-10108-L7 |
Description | DF22-1416P/A2104L/DF22-1416P 8" |
Customer Reference | |
Detailed Description | Blue 16 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 54,23800 Kč | 542,38 Kč |
| 30 | 51,36800 Kč | 1 541,04 Kč |
| 50 | 50,17680 Kč | 2 508,84 Kč |
| 100 | 47,78510 Kč | 4 778,51 Kč |
| 250 | 41,81288 Kč | 10 453,22 Kč |
| 500 | 40,61812 Kč | 20 309,06 Kč |
| 1 000 | 34,64481 Kč | 34 644,81 Kč |
| 2 500 | 32,25545 Kč | 80 638,63 Kč |
| 5 000 | 31,06079 Kč | 155 303,95 Kč |
| Unit Price without VAT: | 54,23800 Kč |
|---|---|
| Unit Price with VAT: | 65,62798 Kč |

