
H6AAG-10106-Y7 | |
|---|---|
DigiKey Part Number | H6AAG-10106-Y7-ND |
Manufacturer | |
Manufacturer Product Number | H6AAG-10106-Y7 |
Description | DF22-1416P/A2104Y/DF22-1416P 6" |
Customer Reference | |
Detailed Description | Yellow 16 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 51,52900 Kč | 515,29 Kč |
| 30 | 48,80633 Kč | 1 464,19 Kč |
| 50 | 47,67380 Kč | 2 383,69 Kč |
| 100 | 45,40400 Kč | 4 540,40 Kč |
| 250 | 39,72820 Kč | 9 932,05 Kč |
| 500 | 38,59306 Kč | 19 296,53 Kč |
| 1 000 | 32,91772 Kč | 32 917,72 Kč |
| 2 500 | 30,64750 Kč | 76 618,75 Kč |
| 5 000 | 29,51244 Kč | 147 562,20 Kč |
| Unit Price without VAT: | 51,52900 Kč |
|---|---|
| Unit Price with VAT: | 62,35009 Kč |

