cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6AAG-10106-L7

DigiKey Part Number
H6AAG-10106-L7-ND
Manufacturer
Manufacturer Product Number
H6AAG-10106-L7
Description
DF22-1416P/A2104L/DF22-1416P 6"
Customer Reference
Detailed Description
Blue 16 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
6.00" (152.40mm)
Wire Gauge
16 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
8.0µin (0.20µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1051,11700 Kč511,17 Kč
3048,41600 Kč1 452,48 Kč
5047,29240 Kč2 364,62 Kč
10045,04070 Kč4 504,07 Kč
25039,41036 Kč9 852,59 Kč
50038,28430 Kč19 142,15 Kč
1 00032,65436 Kč32 654,36 Kč
2 50030,40230 Kč76 005,75 Kč
5 00029,27632 Kč146 381,60 Kč
Manufacturers Standard Package
Unit Price without VAT:51,11700 Kč
Unit Price with VAT:61,85157 Kč