
H6AAG-10106-B7 | |
|---|---|
DigiKey Part Number | H6AAG-10106-B7-ND |
Manufacturer | |
Manufacturer Product Number | H6AAG-10106-B7 |
Description | DF22-1416P/A2104B/DF22-1416P 6" |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 51,11700 Kč | 511,17 Kč |
| 30 | 48,41600 Kč | 1 452,48 Kč |
| 50 | 47,29240 Kč | 2 364,62 Kč |
| 100 | 45,04070 Kč | 4 504,07 Kč |
| 250 | 39,41036 Kč | 9 852,59 Kč |
| 500 | 38,28430 Kč | 19 142,15 Kč |
| 1 000 | 32,65436 Kč | 32 654,36 Kč |
| 2 500 | 30,40230 Kč | 76 005,75 Kč |
| 5 000 | 29,27632 Kč | 146 381,60 Kč |
| Unit Price without VAT: | 51,11700 Kč |
|---|---|
| Unit Price with VAT: | 61,85157 Kč |

