Image for H6AAG-10105-L7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6AAG-10105-L7

DigiKey Part Number
H6AAG-10105-L7-ND
Manufacturer
Manufacturer Product Number
H6AAG-10105-L7
Description
DF22-1416P/A2104L/DF22-1416P 5"
Customer Reference
Detailed Description
Blue 16 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
5.00" (127.00mm)
Wire Gauge
16 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
8.0µin (0.20µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1050,18500 Kč501,85 Kč
3047,53233 Kč1 425,97 Kč
5046,42240 Kč2 321,12 Kč
10044,21340 Kč4 421,34 Kč
25038,68672 Kč9 671,68 Kč
50037,58096 Kč18 790,48 Kč
1 00032,05450 Kč32 054,50 Kč
2 50029,84387 Kč74 609,68 Kč
5 00028,73853 Kč143 692,65 Kč
Manufacturers Standard Package
Unit Price without VAT:50,18500 Kč
Unit Price with VAT:60,72385 Kč