
H6AAG-10105-B7 | |
---|---|
DigiKey Part Number | H6AAG-10105-B7-ND |
Manufacturer | |
Manufacturer Product Number | H6AAG-10105-B7 |
Description | DF22-1416P/A2104B/DF22-1416P 5" |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 49,78400 Kč | 497,84 Kč |
30 | 47,15233 Kč | 1 414,57 Kč |
50 | 46,05100 Kč | 2 302,55 Kč |
100 | 43,85960 Kč | 4 385,96 Kč |
250 | 38,37720 Kč | 9 594,30 Kč |
500 | 37,28028 Kč | 18 640,14 Kč |
1 000 | 31,79804 Kč | 31 798,04 Kč |
2 500 | 29,60510 Kč | 74 012,75 Kč |
5 000 | 28,50860 Kč | 142 543,00 Kč |
Unit Price without VAT: | 49,78400 Kč |
---|---|
Unit Price with VAT: | 60,23864 Kč |