
H6AAG-10104-Y7 | |
|---|---|
DigiKey Part Number | H6AAG-10104-Y7-ND |
Manufacturer | |
Manufacturer Product Number | H6AAG-10104-Y7 |
Description | DF22-1416P/A2104Y/DF22-1416P 4" |
Customer Reference | |
Detailed Description | Yellow 16 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 48,82000 Kč | 488,20 Kč |
| 30 | 46,25167 Kč | 1 387,55 Kč |
| 50 | 45,17500 Kč | 2 258,75 Kč |
| 100 | 43,02280 Kč | 4 302,28 Kč |
| 250 | 37,64436 Kč | 9 411,09 Kč |
| 500 | 36,56928 Kč | 18 284,64 Kč |
| 1 000 | 31,19127 Kč | 31 191,27 Kč |
| 2 500 | 29,04024 Kč | 72 600,60 Kč |
| 5 000 | 27,96463 Kč | 139 823,15 Kč |
| Unit Price without VAT: | 48,82000 Kč |
|---|---|
| Unit Price with VAT: | 59,07220 Kč |

