
H6AAG-10104-G7 | |
|---|---|
DigiKey Part Number | H6AAG-10104-G7-ND |
Manufacturer | |
Manufacturer Product Number | H6AAG-10104-G7 |
Description | DF22-1416P/A2104G/DF22-1416P 4" |
Customer Reference | |
Detailed Description | Green 16 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 48,43000 Kč | 484,30 Kč |
| 30 | 45,88167 Kč | 1 376,45 Kč |
| 50 | 44,81360 Kč | 2 240,68 Kč |
| 100 | 42,67860 Kč | 4 267,86 Kč |
| 250 | 37,34320 Kč | 9 335,80 Kč |
| 500 | 36,27670 Kč | 18 138,35 Kč |
| 1 000 | 30,94172 Kč | 30 941,72 Kč |
| 2 500 | 28,80789 Kč | 72 019,73 Kč |
| 5 000 | 27,74089 Kč | 138 704,45 Kč |
| Unit Price without VAT: | 48,43000 Kč |
|---|---|
| Unit Price with VAT: | 58,60030 Kč |

