
H6AAG-10104-B7 | |
|---|---|
DigiKey Part Number | H6AAG-10104-B7-ND |
Manufacturer | |
Manufacturer Product Number | H6AAG-10104-B7 |
Description | DF22-1416P/A2104B/DF22-1416P 4" |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) |
Category | Wire Gauge 16 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 48,82000 Kč | 488,20 Kč |
| 30 | 46,25167 Kč | 1 387,55 Kč |
| 50 | 45,17500 Kč | 2 258,75 Kč |
| 100 | 43,02280 Kč | 4 302,28 Kč |
| 250 | 37,64436 Kč | 9 411,09 Kč |
| 500 | 36,56928 Kč | 18 284,64 Kč |
| 1 000 | 31,19127 Kč | 31 191,27 Kč |
| 2 500 | 29,04024 Kč | 72 600,60 Kč |
| 5 000 | 27,96463 Kč | 139 823,15 Kč |
| Unit Price without VAT: | 48,82000 Kč |
|---|---|
| Unit Price with VAT: | 59,07220 Kč |

