
H6AAG-10103-Y7 | |
|---|---|
DigiKey Part Number | H6AAG-10103-Y7-ND |
Manufacturer | |
Manufacturer Product Number | H6AAG-10103-Y7 |
Description | DF22-1416P/A2104Y/DF22-1416P 3" |
Customer Reference | |
Detailed Description | Yellow 16 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 48,70700 Kč | 487,07 Kč |
| 30 | 46,63333 Kč | 1 399,00 Kč |
| 50 | 45,59420 Kč | 2 279,71 Kč |
| 100 | 43,52200 Kč | 4 352,20 Kč |
| 250 | 39,37660 Kč | 9 844,15 Kč |
| 500 | 36,26818 Kč | 18 134,09 Kč |
| 1 000 | 31,08708 Kč | 31 087,08 Kč |
| 2 500 | 29,01455 Kč | 72 536,38 Kč |
| 5 000 | 27,56383 Kč | 137 819,15 Kč |
| Unit Price without VAT: | 48,70700 Kč |
|---|---|
| Unit Price with VAT: | 58,93547 Kč |

