
H6AAG-10103-W7 | |
|---|---|
DigiKey Part Number | H6AAG-10103-W7-ND |
Manufacturer | |
Manufacturer Product Number | H6AAG-10103-W7 |
Description | DF22-1416P/A2104W/DF22-1416P 3" |
Customer Reference | |
Detailed Description | White 16 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 48,76300 Kč | 487,63 Kč |
| 30 | 46,68700 Kč | 1 400,61 Kč |
| 50 | 45,64680 Kč | 2 282,34 Kč |
| 100 | 43,57220 Kč | 4 357,22 Kč |
| 250 | 39,42204 Kč | 9 855,51 Kč |
| 500 | 36,31002 Kč | 18 155,01 Kč |
| 1 000 | 31,12294 Kč | 31 122,94 Kč |
| 2 500 | 29,04802 Kč | 72 620,05 Kč |
| 5 000 | 27,59563 Kč | 137 978,15 Kč |
| Unit Price without VAT: | 48,76300 Kč |
|---|---|
| Unit Price with VAT: | 59,00323 Kč |

