cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6AAG-10103-R7

DigiKey Part Number
H6AAG-10103-R7-ND
Manufacturer
Manufacturer Product Number
H6AAG-10103-R7
Description
DF22-1416P/A2104R/DF22-1416P 3"
Customer Reference
Detailed Description
Red 16 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
3.00" (76.20mm)
Wire Gauge
16 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
8.0µin (0.20µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1048,76300 Kč487,63 Kč
3046,68700 Kč1 400,61 Kč
5045,64680 Kč2 282,34 Kč
10043,57220 Kč4 357,22 Kč
25039,42204 Kč9 855,51 Kč
50036,31002 Kč18 155,01 Kč
1 00031,12294 Kč31 122,94 Kč
2 50029,04802 Kč72 620,05 Kč
5 00027,59563 Kč137 978,15 Kč
Manufacturers Standard Package
Unit Price without VAT:48,76300 Kč
Unit Price with VAT:59,00323 Kč