Image for H6AAG-10103-A7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6AAG-10103-A7

DigiKey Part Number
H6AAG-10103-A7-ND
Manufacturer
Manufacturer Product Number
H6AAG-10103-A7
Description
DF22-1416P/A2104A/DF22-1416P 3"
Customer Reference
Detailed Description
Orange 16 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm)
Product Attributes
Filter Similar Products
Category
Wire Gauge
16 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Orange
Packaging
Bulk
Contact Finish Thickness
8.0µin (0.20µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
3.00" (76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1049,15600 Kč491,56 Kč
3047,06367 Kč1 411,91 Kč
5046,01500 Kč2 300,75 Kč
10043,92360 Kč4 392,36 Kč
25039,73996 Kč9 934,99 Kč
50036,60288 Kč18 301,44 Kč
1 00031,37395 Kč31 373,95 Kč
2 50029,28230 Kč73 205,75 Kč
5 00027,81819 Kč139 090,95 Kč
Manufacturers Standard Package
Unit Price without VAT:49,15600 Kč
Unit Price with VAT:59,47876 Kč
Assembly Component