
H6AAG-10102-G7 | |
---|---|
DigiKey Part Number | H6AAG-10102-G7-ND |
Manufacturer | |
Manufacturer Product Number | H6AAG-10102-G7 |
Description | DF22-1416P/A2104G/DF22-1416P 2" |
Customer Reference | |
Detailed Description | Green 16 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 47,36700 Kč | 473,67 Kč |
30 | 45,35400 Kč | 1 360,62 Kč |
50 | 44,34700 Kč | 2 217,35 Kč |
100 | 42,33070 Kč | 4 233,07 Kč |
250 | 38,29972 Kč | 9 574,93 Kč |
500 | 35,27602 Kč | 17 638,01 Kč |
1 000 | 30,23641 Kč | 30 236,41 Kč |
2 500 | 28,22065 Kč | 70 551,62 Kč |
5 000 | 26,80967 Kč | 134 048,35 Kč |
Unit Price without VAT: | 47,36700 Kč |
---|---|
Unit Price with VAT: | 57,31407 Kč |