
H4BXT-10112-S6 | |
|---|---|
DigiKey Part Number | H4BXT-10112-S6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10112-S6 |
Description | JUMPER-H9992TR/1853 SL/X 12" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,98800 Kč | 129,88 Kč |
| 30 | 11,78100 Kč | 353,43 Kč |
| 50 | 11,25760 Kč | 562,88 Kč |
| 100 | 10,58390 Kč | 1 058,39 Kč |
| 250 | 9,75708 Kč | 2 439,27 Kč |
| 500 | 9,17528 Kč | 4 587,64 Kč |
| 1 000 | 8,62840 Kč | 8 628,40 Kč |
| 2 500 | 7,95538 Kč | 19 888,45 Kč |
| 5 000 | 7,48155 Kč | 37 407,75 Kč |
| Unit Price without VAT: | 12,98800 Kč |
|---|---|
| Unit Price with VAT: | 15,71548 Kč |

