
H4BXT-10112-N6 | |
|---|---|
DigiKey Part Number | H4BXT-10112-N6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10112-N6 |
Description | JUMPER-H9992TR/1853 BR/X 12" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,95600 Kč | 129,56 Kč |
| 30 | 11,75200 Kč | 352,56 Kč |
| 50 | 11,22980 Kč | 561,49 Kč |
| 100 | 10,55780 Kč | 1 055,78 Kč |
| 250 | 9,73300 Kč | 2 433,25 Kč |
| 500 | 9,15260 Kč | 4 576,30 Kč |
| 1 000 | 8,60708 Kč | 8 607,08 Kč |
| 2 500 | 7,93573 Kč | 19 839,33 Kč |
| 5 000 | 7,46307 Kč | 37 315,35 Kč |
| Unit Price without VAT: | 12,95600 Kč |
|---|---|
| Unit Price with VAT: | 15,67676 Kč |

