Orange 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BXT-10112-A6

DigiKey Part Number
H4BXT-10112-A6-ND
Manufacturer
Manufacturer Product Number
H4BXT-10112-A6
Description
JUMPER-H9992TR/1853 OR/X 12"
Customer Reference
Detailed Description
Orange 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,98800 Kč129,88 Kč
3011,78100 Kč353,43 Kč
5011,25760 Kč562,88 Kč
10010,58390 Kč1 058,39 Kč
2509,75708 Kč2 439,27 Kč
5009,17528 Kč4 587,64 Kč
1 0008,62840 Kč8 628,40 Kč
2 5007,95538 Kč19 888,45 Kč
5 0007,48155 Kč37 407,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,98800 Kč
Unit Price with VAT:15,71548 Kč