HxBXT-101xx-Lx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BXT-10110-L6

DigiKey Part Number
H4BXT-10110-L6-ND
Manufacturer
Manufacturer Product Number
H4BXT-10110-L6
Description
JUMPER-H9992TR/1853 BL/X 10"
Customer Reference
Detailed Description
Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Blue
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,16500 Kč121,65 Kč
3011,04000 Kč331,20 Kč
5010,54840 Kč527,42 Kč
1009,91920 Kč991,92 Kč
2509,14352 Kč2 285,88 Kč
5008,59820 Kč4 299,10 Kč
1 0008,08558 Kč8 085,58 Kč
2 5007,45489 Kč18 637,22 Kč
5 0007,01088 Kč35 054,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,16500 Kč
Unit Price with VAT:14,71965 Kč