
H4BXT-10108-S6 | |
|---|---|
DigiKey Part Number | H4BXT-10108-S6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10108-S6 |
Description | JUMPER-H9992TR/1853 SL/X 8" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,10400 Kč | 121,04 Kč |
| 30 | 11,19867 Kč | 335,96 Kč |
| 50 | 10,80280 Kč | 540,14 Kč |
| 100 | 10,28500 Kč | 1 028,50 Kč |
| 250 | 9,63920 Kč | 2 409,80 Kč |
| 500 | 9,17906 Kč | 4 589,53 Kč |
| 1 000 | 8,74038 Kč | 8 740,38 Kč |
| 2 500 | 8,19308 Kč | 20 482,70 Kč |
| 5 000 | 7,80214 Kč | 39 010,70 Kč |
| Unit Price without VAT: | 12,10400 Kč |
|---|---|
| Unit Price with VAT: | 14,64584 Kč |

