
H4BXG-10112-S6 | |
|---|---|
DigiKey Part Number | H4BXG-10112-S6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10112-S6 |
Description | JUMPER-H9991TR/1853 SL/X 12" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,12500 Kč | 141,25 Kč |
| 30 | 13,06500 Kč | 391,95 Kč |
| 50 | 12,60060 Kč | 630,03 Kč |
| 100 | 11,99850 Kč | 1 199,85 Kč |
| 250 | 11,24492 Kč | 2 811,23 Kč |
| 500 | 10,70814 Kč | 5 354,07 Kč |
| 1 000 | 10,19662 Kč | 10 196,62 Kč |
| 2 500 | 9,55813 Kč | 23 895,33 Kč |
| 5 000 | 9,10202 Kč | 45 510,10 Kč |
| Unit Price without VAT: | 14,12500 Kč |
|---|---|
| Unit Price with VAT: | 17,09125 Kč |

