Black 26 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BXG-10112-B6

DigiKey Part Number
H4BXG-10112-B6-ND
Manufacturer
Manufacturer Product Number
H4BXG-10112-B6
Description
JUMPER-H9991TR/1853 BK/X 12"
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,09000 Kč140,90 Kč
3013,03267 Kč390,98 Kč
5012,56940 Kč628,47 Kč
10011,96890 Kč1 196,89 Kč
25011,21712 Kč2 804,28 Kč
50010,68168 Kč5 340,84 Kč
1 00010,17143 Kč10 171,43 Kč
2 5009,53452 Kč23 836,30 Kč
5 0009,07954 Kč45 397,70 Kč
Manufacturers Standard Package
Unit Price without VAT:14,09000 Kč
Unit Price with VAT:17,04890 Kč