
H4BXG-10106-Y8 | |
|---|---|
DigiKey Part Number | H4BXG-10106-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10106-Y8 |
Description | JUMPER-H9991TR/1852YL/X 6" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,10800 Kč | 111,08 Kč |
| 30 | 10,27500 Kč | 308,25 Kč |
| 50 | 9,91100 Kč | 495,55 Kč |
| 100 | 9,43650 Kč | 943,65 Kč |
| 250 | 8,84520 Kč | 2 211,30 Kč |
| 500 | 8,42272 Kč | 4 211,36 Kč |
| 1 000 | 8,02019 Kč | 8 020,19 Kč |
| 2 500 | 7,51796 Kč | 18 794,90 Kč |
| 5 000 | 7,15918 Kč | 35 795,90 Kč |
| Unit Price without VAT: | 11,10800 Kč |
|---|---|
| Unit Price with VAT: | 13,44068 Kč |











