Slate 28 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BXG-10105-S8

DigiKey Part Number
H4BXG-10105-S8-ND
Manufacturer
Manufacturer Product Number
H4BXG-10105-S8
Description
JUMPER-H9991TR/1852SL/X 5"
Customer Reference
Detailed Description
Slate 28 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
5.00" (127.00mm)
Wire Gauge
28 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,43600 Kč104,36 Kč
309,46300 Kč283,89 Kč
509,04180 Kč452,09 Kč
1008,50210 Kč850,21 Kč
2507,83812 Kč1 959,53 Kč
5007,37114 Kč3 685,57 Kč
1 0006,93144 Kč6 931,44 Kč
2 5006,39078 Kč15 976,95 Kč
5 0006,01013 Kč30 050,65 Kč
Manufacturers Standard Package
Unit Price without VAT:10,43600 Kč
Unit Price with VAT:12,62756 Kč
Alternate Color
JUMPER-H9991TR/1852OR/X 5"
In-Stock: 0
Unit Price: 10,43600 Kč
JUMPER-H9991TR/1852BK/X 5"
In-Stock: 1160
Unit Price: 10,87700 Kč
JUMPER-H9991TR/1852GR/X 5"
In-Stock: 0
Unit Price: 10,43600 Kč
JUMPER-H9991TR/1852BL/X 5"
In-Stock: 0
Unit Price: 10,43600 Kč
JUMPER-H9991TR/1852BR/X 5"
In-Stock: 0
Unit Price: 10,43600 Kč
Alternate Length
JUMPER-H9991TR/1852SL/X 2"
In-Stock: 0
Unit Price: 9,78500 Kč
JUMPER-H9991TR/1852SL/X 3"
In-Stock: 0
Unit Price: 9,99500 Kč
JUMPER-H9991TR/1852SL/X 4"
In-Stock: 0
Unit Price: 10,22600 Kč
JUMPER-H9991TR/1852SL/X 6"
In-Stock: 0
Unit Price: 10,64600 Kč
JUMPER-H9991TR/1852SL/X 8"
In-Stock: 0
Unit Price: 11,08700 Kč