
H4BXG-10105-L6 | |
|---|---|
DigiKey Part Number | H4BXG-10105-L6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10105-L6 |
Description | JUMPER-H9991TR/1853 BL/X 5" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,57000 Kč | 115,70 Kč |
| 30 | 10,70900 Kč | 321,27 Kč |
| 50 | 10,32680 Kč | 516,34 Kč |
| 100 | 9,83340 Kč | 983,34 Kč |
| 250 | 9,21560 Kč | 2 303,90 Kč |
| 500 | 8,77548 Kč | 4 387,74 Kč |
| 1 000 | 8,35636 Kč | 8 356,36 Kč |
| 2 500 | 7,83301 Kč | 19 582,52 Kč |
| 5 000 | 7,45916 Kč | 37 295,80 Kč |
| Unit Price without VAT: | 11,57000 Kč |
|---|---|
| Unit Price with VAT: | 13,99970 Kč |



