White 26 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BXG-10104-W6

DigiKey Part Number
H4BXG-10104-W6-ND
Manufacturer
Manufacturer Product Number
H4BXG-10104-W6
Description
JUMPER-H9991TR/1853 WH/X 4"
Customer Reference
Detailed Description
White 26 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
4.00" (101.60mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,75100 Kč107,51 Kč
309,75000 Kč292,50 Kč
509,31480 Kč465,74 Kč
1008,76040 Kč876,04 Kč
2508,07500 Kč2 018,75 Kč
5007,59330 Kč3 796,65 Kč
1 0007,14058 Kč7 140,58 Kč
2 5006,58363 Kč16 459,08 Kč
5 0006,19151 Kč30 957,55 Kč
Manufacturers Standard Package
Unit Price without VAT:10,75100 Kč
Unit Price with VAT:13,00871 Kč