
H4BXG-10104-R6 | |
|---|---|
DigiKey Part Number | H4BXG-10104-R6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10104-R6 |
Description | JUMPER-H9991TR/1853 RD/X 4" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,13700 Kč | 111,37 Kč |
| 30 | 10,30267 Kč | 309,08 Kč |
| 50 | 9,93560 Kč | 496,78 Kč |
| 100 | 9,46010 Kč | 946,01 Kč |
| 250 | 8,86608 Kč | 2 216,52 Kč |
| 500 | 8,44272 Kč | 4 221,36 Kč |
| 1 000 | 8,03938 Kč | 8 039,38 Kč |
| 2 500 | 7,53584 Kč | 18 839,60 Kč |
| 5 000 | 7,17617 Kč | 35 880,85 Kč |
| Unit Price without VAT: | 11,13700 Kč |
|---|---|
| Unit Price with VAT: | 13,47577 Kč |



