
H4BXG-10104-N6 | |
|---|---|
DigiKey Part Number | H4BXG-10104-N6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10104-N6 |
Description | JUMPER-H9991TR/1853 BR/X 4" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,75100 Kč | 107,51 Kč |
| 30 | 9,75000 Kč | 292,50 Kč |
| 50 | 9,31480 Kč | 465,74 Kč |
| 100 | 8,76040 Kč | 876,04 Kč |
| 250 | 8,07500 Kč | 2 018,75 Kč |
| 500 | 7,59330 Kč | 3 796,65 Kč |
| 1 000 | 7,14058 Kč | 7 140,58 Kč |
| 2 500 | 6,58363 Kč | 16 459,08 Kč |
| 5 000 | 6,19151 Kč | 30 957,55 Kč |
| Unit Price without VAT: | 10,75100 Kč |
|---|---|
| Unit Price with VAT: | 13,00871 Kč |

