
H4BXG-10103-G6 | |
|---|---|
DigiKey Part Number | H4BXG-10103-G6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10103-G6 |
Description | JUMPER-H9991TR/1853 GR/X 3" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,42000 Kč | 104,20 Kč |
| 30 | 9,45833 Kč | 283,75 Kč |
| 50 | 9,03460 Kč | 451,73 Kč |
| 100 | 8,49580 Kč | 849,58 Kč |
| 250 | 7,83228 Kč | 1 958,07 Kč |
| 500 | 7,36498 Kč | 3 682,49 Kč |
| 1 000 | 6,92587 Kč | 6 925,87 Kč |
| 2 500 | 6,38556 Kč | 15 963,90 Kč |
| 5 000 | 6,00523 Kč | 30 026,15 Kč |
| Unit Price without VAT: | 10,42000 Kč |
|---|---|
| Unit Price with VAT: | 12,60820 Kč |








