
H4BXG-10102-N6 | |
|---|---|
DigiKey Part Number | H4BXG-10102-N6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10102-N6 |
Description | JUMPER-H9991TR/1853 BR/X 2" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,05800 Kč | 100,58 Kč |
| 30 | 9,11300 Kč | 273,39 Kč |
| 50 | 8,71000 Kč | 435,50 Kč |
| 100 | 8,18920 Kč | 818,92 Kč |
| 250 | 7,55004 Kč | 1 887,51 Kč |
| 500 | 7,09942 Kč | 3 549,71 Kč |
| 1 000 | 6,67610 Kč | 6 676,10 Kč |
| 2 500 | 6,15527 Kč | 15 388,17 Kč |
| 5 000 | 5,78864 Kč | 28 943,20 Kč |
| Unit Price without VAT: | 10,05800 Kč |
|---|---|
| Unit Price with VAT: | 12,17018 Kč |

