
H4BBG-10108-R8 | |
|---|---|
DigiKey Part Number | H4BBG-10108-R8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10108-R8 |
Description | JUMPER-H9991TR/1852RD/H9991TR 8" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,68300 Kč | 126,83 Kč |
| 30 | 11,73100 Kč | 351,93 Kč |
| 50 | 11,30960 Kč | 565,48 Kč |
| 100 | 10,76990 Kč | 1 076,99 Kč |
| 250 | 10,09500 Kč | 2 523,75 Kč |
| 500 | 9,61246 Kč | 4 806,23 Kč |
| 1 000 | 9,15345 Kč | 9 153,45 Kč |
| 2 500 | 8,58029 Kč | 21 450,72 Kč |
| 5 000 | 8,17083 Kč | 40 854,15 Kč |
| Unit Price without VAT: | 12,68300 Kč |
|---|---|
| Unit Price with VAT: | 15,34643 Kč |











