
H4BBG-10103-Y6 | |
|---|---|
DigiKey Part Number | H4BBG-10103-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10103-Y6 |
Description | JUMPER-H9991TR/1853YL/H9991TR 3" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,48600 Kč | 114,86 Kč |
| 30 | 10,40800 Kč | 312,24 Kč |
| 50 | 9,94880 Kč | 497,44 Kč |
| 100 | 9,35460 Kč | 935,46 Kč |
| 250 | 8,62344 Kč | 2 155,86 Kč |
| 500 | 8,10942 Kč | 4 054,71 Kč |
| 1 000 | 7,62584 Kč | 7 625,84 Kč |
| 2 500 | 7,03106 Kč | 17 577,65 Kč |
| 5 000 | 6,61227 Kč | 33 061,35 Kč |
| Unit Price without VAT: | 11,48600 Kč |
|---|---|
| Unit Price with VAT: | 13,89806 Kč |






