
H3BXT-10112-S2 | |
|---|---|
DigiKey Part Number | H3BXT-10112-S2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10112-S2 |
Description | SINGLE END JUMPER 12" 22AWG GRAY |
Customer Reference | |
Detailed Description | Slate 22 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,04400 Kč | 140,44 Kč |
| 30 | 12,99000 Kč | 389,70 Kč |
| 50 | 12,52940 Kč | 626,47 Kč |
| 100 | 11,92810 Kč | 1 192,81 Kč |
| 250 | 11,18032 Kč | 2 795,08 Kč |
| 500 | 10,64602 Kč | 5 323,01 Kč |
| 1 000 | 10,13772 Kč | 10 137,72 Kč |
| 2 500 | 9,50293 Kč | 23 757,32 Kč |
| 5 000 | 9,04953 Kč | 45 247,65 Kč |
| Unit Price without VAT: | 14,04400 Kč |
|---|---|
| Unit Price with VAT: | 16,99324 Kč |

